Parker SCFTT Series Flow Meter to 15L/min, 1/2 in, G
- RS Stock No.:
- 173-979
- Mfr. Part No.:
- SCFTT-015-C2-05
- Brand:
- Parker
Subtotal (1 unit)*
$3,006.86
(exc. GST)
$3,307.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,006.86 |
*price indicative
- RS Stock No.:
- 173-979
- Mfr. Part No.:
- SCFTT-015-C2-05
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flow Meter | |
| Connection Thread Size | 1/2 in | |
| Connection Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Series | SCFTT | |
| Standards/Approvals | CE | |
| Maximum Flow Rate | 15L/min | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flow Meter | ||
Connection Thread Size 1/2 in | ||
Connection Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Series SCFTT | ||
Standards/Approvals CE | ||
Maximum Flow Rate 15L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Turbine flow meter features a flow measurement with low flow resistance. Combined p, T and Q measurement possible with additional sensors. A turbine wheel is driven by the oil flow. The frequencies thus produced are processed by digital electronics. The influence of turbulent flow effects is compensated for. Because of the low flow resistance QR the hydraulic circuit operates with very low losses. For pressure measurement, the turbine is equipped with an EMA-3 quick connector. Oil temperatures can be measured directly in the oil flow in the turbine flow meter.
Easy installation
High pressure resistant up to 480 bar
Low flow resistance
Built in pressure and temperature measurement connections
Suitable for reverse mode operation
Related links
- Parker SCFTT Series Turbine Flow Meter Flow Meter for Liquid 600L/min Max
- Parker SCFTT Series Flow Meter to 300L/min, G
- Parker SCFTT Series Flow Meter to 150L/min G
- Parker SCFTT Series Flow Meter to 60L/min G
- Parker SCFTT Series Flow Meter to 750L/min UNF
- Parker UCC Easiflow Series Flow Meter 1L/min to 15L/min 1 in, BSP Parallel
- RS PRO 1024 Series Flow Meter 0.5L/min to 15L/min 1/4 BSP, BSP
- ifm electronic SBY232 Series Flow Meter Flow Sensor 15L/min Max
