ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 400 mm, 1 m 2 m
- RS Stock No.:
- 249-0175
- Mfr. Part No.:
- ES2004VK
- Brand:
- ABB
Subtotal (1 unit)*
$5,696.29
(exc. GST)
$6,265.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,696.29 |
*price indicative
- RS Stock No.:
- 249-0175
- Mfr. Part No.:
- ES2004VK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | AM2 | |
| Door Type | Transparent | |
| Body Material | Sheet Steel Metal | |
| Colour | RAL 7035, Orange | |
| External Width | 1m | |
| External Depth | 400mm | |
| External Height | 2m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 3R, NEMA 1, 12 | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series AM2 | ||
Door Type Transparent | ||
Body Material Sheet Steel Metal | ||
Colour RAL 7035, Orange | ||
External Width 1m | ||
External Depth 400mm | ||
External Height 2m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating 3R, NEMA 1, 12 | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB cabinets has single glass door and made of steel metal sheet and has light grey finishing.
IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
- RS Stock No. 2490204
- Mfr. Part No. ES2014BK
Each
$5,217.21
- RS Stock No. 2490191
- Mfr. Part No. ES2006VK
Each
$6,632.62
- RS Stock No. 2490171
- Mfr. Part No. ES2004MF4K
Each
$5,112.88
- RS Stock No. 2490170
- Mfr. Part No. ES2004MF2K
Each
$5,008.00
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 600 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 500 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 800 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 400 mm, 800 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 400 mm, 600 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 400 mm, 1000 mm 2000 mm











