StarTech.com with 2 Post Frame, Black 9 U Steel Server Rack , 43.2 mm, 540 mm Height 55 mm
- RS Stock No.:
- 222-8311
- Mfr. Part No.:
- RK919WALLO
- Brand:
- StarTech.com
Subtotal (1 unit)*
$975.36
(exc. GST)
$1,072.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $975.36 |
*price indicative
- RS Stock No.:
- 222-8311
- Mfr. Part No.:
- RK919WALLO
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 9U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 540mm | |
| Weight | 9.9kg | |
| Overall Width | 55mm | |
| Standards/Approvals | CE, RoHS | |
| Overall Depth | 43.2mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 9U | ||
Material Steel | ||
Colour Black | ||
Overall Height 540mm | ||
Weight 9.9kg | ||
Overall Width 55mm | ||
Standards/Approvals CE, RoHS | ||
Overall Depth 43.2mm | ||
- COO (Country of Origin):
- CN
StarTech.com Server Rack with Steel 2-Post Frame, 9U, 540mm Height - RK919WALLO
This server rack from StarTech.com lets you create a custom storage unit for your information technology (IT) equipment. Designed for wall mounting, the unit is an easy way to maximise room, especially in places where floor space is limited. It's made of durable steel material that's resistant to impact and corrosion, so it won't decay due to rust and is reliably strong.
Features and Benefits
Accessories includedThe component comes with the M6 screws and cage nuts that are needed for installation.
Excellent strength-to-weight ratioIt weighs just 9.9kg but can hold approximately eight times that, having a weight capacity of 80kg.
Simple to installThe unit is easy to install and has mounting holes that are spaced 16in apart, so it can be secured on most walls.
Applications
• Two-post frame for stability and balance • Dimensions of 457 (length) x 550 (width) x 540mm (height) for space efficiency• Square mounting holes to accomodate cage nuts
The Startech open-frame 9U wall mount rack provides 9U of storage, allowing you to save space and stay organized. The 19 inch equipment rack can hold up to 175 lb. (80 kg). The wall mount open-frame rack is 17 in. (43.1 cm) deep, so it's perfect for smaller spaces. By having an open frame, the small wall mount network rack provides passive cooling to equipment. Additionally, the open frame provides easy access and the ability to configure your equipment, allowing you to maximize productivity.
FAQs
Accessories are included with rack
This is heavy duty rack
Does this rack offer good ventilation?This rack has an open frame design that supports passive cooling from the environment and prevents your equipment from overheating.
Related links
- StarTech.com Black 9 U Steel Server Rack 59.5 mm, 477 mm Height 477 mm
- StarTech.com Black 12 U Steel Server Rack 101.7 mm, 638 mm Height 638 mm
- StarTech.com Black 16 U Steel Server Rack 787 mm Height 787 mm
- StarTech.com Black 12 U Steel Server Rack 613 mm Height 613 mm
- StarTech.com Black 8 U Steel Server Rack 45.3 mm, 446 mm Height 446 mm
- StarTech.com Black 8 U Steel Server Rack 34.3 mm, 410 mm Height 410 mm
- StarTech.com Black 12 U Steel Server Rack 50.5 mm, 640 mm Height 640 mm
- StarTech.com Black 15 U Steel Server Rack 102.4 mm, 771 mm Height 60 mm

