ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Transparent Door, IP65 500 mm, 1 m 2 m
- RS Stock No.:
- 249-0183
- Mfr. Part No.:
- ES2005VK
- Brand:
- ABB
Subtotal (1 unit)*
$6,164.63
(exc. GST)
$6,781.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,164.63 |
*price indicative
- RS Stock No.:
- 249-0183
- Mfr. Part No.:
- ES2005VK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Transparent | |
| Body Material | Sheet Steel Metal | |
| Colour | Light Grey | |
| External Width | 1m | |
| External Depth | 500mm | |
| External Height | 2m | |
| NEMA Rating | 12, 1, 3R | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Transparent | ||
Body Material Sheet Steel Metal | ||
Colour Light Grey | ||
External Width 1m | ||
External Depth 500mm | ||
External Height 2m | ||
NEMA Rating 12, 1, 3R | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinets has single glass door and made of steel metal sheet and has light grey finishing.
IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
- RS Stock No. 2490200
- Mfr. Part No. ES2008VK
Each
$7,579.08
- RS Stock No. 2490266
- Mfr. Part No. ES2080VK
Each
$7,975.79
- RS Stock No. 2490165
- Mfr. Part No. ES2000VK
Each
$9,669.09
- RS Stock No. 2490191
- Mfr. Part No. ES2006VK
Each
$6,632.62
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 600 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 800 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 400 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 800 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 600 mm, 600 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 600 mm 2000 mm











