Kern Microscope Desktop Stand, For OZP 556
- RS Stock No.:
- 860-742
- Mfr. Part No.:
- OZB-A5781
- Brand:
- Kern
N
Subtotal (1 unit)*
$516.44
(exc. GST)
$568.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.44 |
*price indicative
- RS Stock No.:
- 860-742
- Mfr. Part No.:
- OZB-A5781
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Microscope Desktop Stand | |
| Product Type | Microscope Table | |
| For Use With | OZP 556 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Microscope Desktop Stand | ||
Product Type Microscope Table | ||
For Use With OZP 556 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern mechanical specimen stage offers dimensions of 76x65 mm, providing enhanced capabilities for incident and transmitted light applications.
Manufactured for optimal optical instrument performance
Stores safely within a temperature range of -5 °C to 40 °C
Compact packaging dimensions of 260x240x100 mm facilitate transport
Lightweight design, with a net weight of approximately 1.6 kg
