ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 1 m, 400 mm 2 m
- RS Stock No.:
- 249-0171
- Mfr. Part No.:
- ES2004MF4K
- Brand:
- ABB
Subtotal (1 unit)*
$5,112.88
(exc. GST)
$5,624.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,112.88 |
*price indicative
- RS Stock No.:
- 249-0171
- Mfr. Part No.:
- ES2004MF4K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | AM2 | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Orange, RAL 7035 | |
| External Width | 400mm | |
| External Depth | 1m | |
| External Height | 2m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 1, 12, 3R | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series AM2 | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Orange, RAL 7035 | ||
External Width 400mm | ||
External Depth 1m | ||
External Height 2m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 1, 12, 3R | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.
Height 2000 mm
Depth 400 mm
Width 1000 mm
- RS Stock No. 2490170
- Mfr. Part No. ES2004MF2K
Each
$5,008.00
- RS Stock No. 2490169
- Mfr. Part No. ES2004K
Each
$4,707.54
- RS Stock No. 2490173
- Mfr. Part No. ES2004VC4K
Each
$6,306.44
- RS Stock No. 2490204
- Mfr. Part No. ES2014BK
Each
$5,217.21
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 0.800 m, 0.400 m 2.000 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 0.400 m, 0.600 m 2.000 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1 m, 0.400 m 2.200 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1 m, 0.800 m 2.000 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 0.600 m, 0.600 m 2.000 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1.2 m, 0.400 m 2.200 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1 m, 0.800 m 2.000 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1.2 m, 0.600 m 2.000 m











