Teng Tools 1033 Piece Electrician Tool Kit Tool Kit with Trolley

Subtotal (1 unit)*

$16,092.93

(exc. GST)

$17,702.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,092.93

*price indicative

RS Stock No.:
323-840
Mfr. Part No.:
TKS26B1033T
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

Adaptors, Ball Point Hex Keys, Breaker Bar, Circlip Pliers, Combination Spanners (Metric & Af), Crimping Pliers, Extensions, Extractor & Nut Splitter Set, Fixing Brackets, General Tool Set, Hex Keys, Hook & Pin Wrenches, Hose Clamp Set, Impact Driver, Impact Tools, Inspection Set, Insulated Pliers, Insulated Screwdrivers, Magnetic Bits Tray, Mini Pliers & Screwdrivers, Nutsert Gun, Oil Service Set, Paper Roll Holder, Pliers, Power Grip Pliers, Puller Set, Punch & Chisel Set, Ratcheting Screwdriver Bit Set, Ratchets, Rivet Gun, Scraper Set, Screwdrivers, Sockets, Spanners, Specialised Tools, Storage Modules, Storage Trays, Tap & Die Set, Torque Wrench, Trim/Panel Clip Removal Set, TX Bit Socket Sets, Universal Joints

Number of Pieces

1033

Storage Type

Trolley

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools 26 inch PRO35 Mega Master tool kit in black is a 1033-piece general tool kit for industrial and mechanical tasks. It includes three stacked 26 inch storage units a 9-drawer roller cabinet, a 3-drawer middle tool chest, and a 4-drawer top tool chest, providing 16 fully extendable drawers with a load capacity of 30 to 40 kg each, featuring ball-bearing slides. The stacked unit measures 680 mm wide, 460 mm deep, and 1570 mm high, with 5 inch castors. The tool storage is made of heavy gauge steel with a 5-step phosphate-free rust protection process for corrosion resistance. Two braked swivel castors, two fixed castors, a comfort handle, and recessed side handles ensure easy movement. Fixing brackets secure the tool chests to the roller cabinet.

Three stacked powder coated heavy gauge steel units treated with a 5-step phosphate-free rust prevention process

Heavy duty 5 inch castors noise-reducing EVA drawer mats and a 3-digit combination lock on each unit

Comprehensive tool compilation with diverse sockets spanners screwdrivers pliers and specialized tools for a range of mechanical tasks

Utilizes the modular TengTools Tool Control System for efficient tool organization and quick identification of missing items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy