ARC GROUP 36 W Square Panel LED, White, 6500K, 3000 K, 4000 K, L 600 mm W 600mm

Subtotal (1 unit)*

$61.13

(exc. GST)

$67.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.13

*price indicative

RS Stock No.:
671-406
Mfr. Part No.:
LP8065
Brand:
ARC GROUP
Find similar products by selecting one or more attributes.
Select all

Brand

ARC GROUP

Product Type

Panel LED

Lamp Type

LED

Length

600mm

Width

600mm

Number of Lamps

1

Depth

35mm

Lamp Shape

Square

Colour

White

Colour Temperature

6500K, 3000K, 4000K

Power

36W

Luminous Efficacy

3960lm

Voltage

240V

Lifespan

5year

Standards/Approvals

CE

Series

LP8065

IP Rating

IP20

COO (Country of Origin):
CN
The ARC GROUP LED panel delivers bright, cool daylight illumination with a high lumen output of 3780lm, perfect for enhancing visibility in offices and commercial areas. It uses 36W of power, efficiently replacing four 18W fluorescent tubes, reducing energy consumption. The cool daylight color temperature of 6500K creates a crisp, invigorating atmosphere. With a sleek design measuring 600x600x35mm, it fits seamlessly into standard ceiling grids. Its IP20 rating makes it suitable for indoor use.

Cool daylight color temperature at 6500K for a fresh, bright environment

Slim and Compact size with dimensions 600x600x35mm

IP20 protection rating, designed for indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy