brennenstuhl Floodlight Black, IP65
- RS Stock No.:
- 561-565
- Mfr. Part No.:
- 1173740003
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$111.66
(exc. GST)
$122.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.66 |
*price indicative
- RS Stock No.:
- 561-565
- Mfr. Part No.:
- 1173740003
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl Floodlight Black 240V
- brennenstuhl Floodlight IP54, 240V
- brennenstuhl 1171 LED Floodlight 4800 lm 240V
- brennenstuhl 1171 LED Floodlight 100 W Black IP54, 240V
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
- brennenstuhl 1171 LED Floodlight 2300 lm 240V
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
