Nightsearcher NEXSUN Floodlight, 6.2 W Multicolour, 220 lm, IP65, 3V
- RS Stock No.:
- 333-786
- Mfr. Part No.:
- NEXSUN-BOLLARD-S
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$460.91
(exc. GST)
$507.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.91 |
*price indicative
- RS Stock No.:
- 333-786
- Mfr. Part No.:
- NEXSUN-BOLLARD-S
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Floodlight | |
| Power | 6.2W | |
| Voltage | 3V | |
| Incandescent Equivalent Wattage | 6.2W | |
| IP Rating | IP65 | |
| Luminous Flux | 220lm | |
| Colour | Multicolour | |
| Lifespan | 10year | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | NEXSUN | |
| Height | 90mm | |
| Depth | 255mm | |
| Standards/Approvals | RoHS | |
| Width | 225mm | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Floodlight | ||
Power 6.2W | ||
Voltage 3V | ||
Incandescent Equivalent Wattage 6.2W | ||
IP Rating IP65 | ||
Luminous Flux 220lm | ||
Colour Multicolour | ||
Lifespan 10year | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series NEXSUN | ||
Height 90mm | ||
Depth 255mm | ||
Standards/Approvals RoHS | ||
Width 225mm | ||
Hazardous Area Certification No | ||
PIR Included No | ||
- COO (Country of Origin):
- CN
The Nightsearcher Multi Coloured Cylinder & Square Bollard Lights feature a durable, corrosion resistant stand and a polycarbonate light head, designed to withstand the elements while providing reliable illumination. These lights automatically turn on at dusk and off at dawn, offering both convenience and energy efficiency. With the option to select from cold and warm white glows or any spectrum of color, they add a customizable touch to any outdoor space. Perfect for illuminating any driveway, pathway or garden patio.
No 240V AC Mains connection required
LiFePO4 high capacity lithium battery
Low install costs with minimal site impact
Related links
- Nightsearcher NEXSUN Floodlight 220 lm 3V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
- Nightsearcher NEXSUN PIR Included Floodlight 900, 140 °
- Nightsearcher NEXSUN PIR Included Floodlight 1000