Nightsearcher NEXSUN PIR Included Floodlight, NEXSUN-BRICK, IP65

Subtotal (1 unit)*

$71.29

(exc. GST)

$78.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.29

*price indicative

RS Stock No.:
333-716
Mfr. Part No.:
NEXSUN-BRICK
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Floodlight

Incandescent Equivalent Wattage

2.8W

IP Rating

IP65

Housing Material

Poly-Crystalline

Lifespan

10h

Series

NEXSUN

Height

42mm

Depth

230mm

Width

97mm

Standards/Approvals

RoHS

PIR Included

Yes

Hazardous Area Certification

No

Beam Angle

140°

Lamp Supplied

Yes

LED Luminosity

900

COO (Country of Origin):
CN

Nightsearcher Nexsun Brick, Solar Powered, Security Floodlight, 2.8 W, 900 Lumens, IP65, PIR motion sensor


Illuminate your outdoor space with the NexSun Brick solar wall light. With 900 lumens of brightness, this light is both stylish and functional. Its brick-like design adds a modern touch to your home while the PIR motion detection ensures energy efficiency. Enjoy the benefits of solar power and motion-sensing technology with the NexSun Brick.

900 lumens output

Ideal for illuminating driveways, sheds, garages, and garden paths

The Nightsearcher Exterior Brick Light is an ideal solution for enhancing security around your home and garden. Equipped with an automatic dusk to dawn sensor, it turns on and off based on natural light, providing continuous illumination when needed. Designed to illuminate a wide 140 degree area below, the LEDs are protected by durable tempered glass, ensuring long lasting performance. Perfect for doorways, pathways, and outbuildings, this light offers both functional security and reliable outdoor lighting.

Its PIR sensor offers a 140-degree field of view with a 6-metre detection range, automatically activating the light when motion is detected, or you can switch to Energy Saving Sensor Mode for lower power usage.

NexSun Solar Brick Light is easy to mount and offers two adjustable lighting modes, ensuring flexibility depending on your needs.

Constructed from durable ABS plastic with an IP65 rating for dust and water resistance, this solar-powered light is built to withstand outdoor conditions, offering year-round reliability and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy