Nightsearcher NEXSUN PIR Included Floodlight, 1 LED, 15 W Multicolour, 1800 lm, IP65, 7.4V
- RS Stock No.:
- 333-777
- Mfr. Part No.:
- NEXSUN-1800
- Brand:
- Nightsearcher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-777
- Mfr. Part No.:
- NEXSUN-1800
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 15W | |
| Product Type | Floodlight | |
| Voltage | 7.4V | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 15W | |
| Number of LEDs | 1 | |
| Colour | Multicolour | |
| Mount Type | Wall, Pole | |
| Luminous Flux | 1800lm | |
| Colour Temperature | 5000K | |
| Lifespan | 10year | |
| Minimum Operating Temperature | -15°C | |
| Series | NEXSUN | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 232mm | |
| Depth | 58mm | |
| Height | 493mm | |
| Lamp Type | Spot and Flood Beam | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Beam Angle | 140° | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 15W | ||
Product Type Floodlight | ||
Voltage 7.4V | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 15W | ||
Number of LEDs 1 | ||
Colour Multicolour | ||
Mount Type Wall, Pole | ||
Luminous Flux 1800lm | ||
Colour Temperature 5000K | ||
Lifespan 10year | ||
Minimum Operating Temperature -15°C | ||
Series NEXSUN | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 232mm | ||
Depth 58mm | ||
Height 493mm | ||
Lamp Type Spot and Flood Beam | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Beam Angle 140° | ||
- COO (Country of Origin):
- CN
The Nightsearcher 1800 Solar Floodlight combines slimline design with powerful performance. With an 1800 lumens output, this solar powered LED light features a built in panel, a 5400mAh battery, and smart sensors for efficient energy usage. Its wide angled PIR motion detection and automatic brightness adjustment make it a versatile and cost effective lighting solution.
Smart sensor technology
Fast solar charging
Wide beam coverage
Durable construction
Flexible installation
Related links
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
- Nightsearcher NEXSUN PIR Included Floodlight 900, 140 °
- Nightsearcher NEXSUN PIR Included Floodlight 1000
- Nightsearcher NEXSUN Floodlight 220 lm 3V
- RS PRO SOLARSENTRY 400 PIR Included Floodlight 10 W IP65, 3.2V