Nightsearcher NEXSUN Floodlight, 6.2 W Multicolour, 220 lm, IP65, 3V
- RS Stock No.:
- 333-784
- Mfr. Part No.:
- NEXSUN-BOLLARD-C
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$468.80
(exc. GST)
$515.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.80 |
*price indicative
- RS Stock No.:
- 333-784
- Mfr. Part No.:
- NEXSUN-BOLLARD-C
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 6.2W | |
| Product Type | Floodlight | |
| Voltage | 3V | |
| Incandescent Equivalent Wattage | 6.2W | |
| IP Rating | IP65 | |
| Luminous Flux | 220lm | |
| Colour | Multicolour | |
| Lifespan | 10year | |
| Minimum Operating Temperature | -20°C | |
| Series | NEXSUN | |
| Maximum Operating Temperature | 60°C | |
| Depth | 255mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS | |
| Width | 225mm | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 6.2W | ||
Product Type Floodlight | ||
Voltage 3V | ||
Incandescent Equivalent Wattage 6.2W | ||
IP Rating IP65 | ||
Luminous Flux 220lm | ||
Colour Multicolour | ||
Lifespan 10year | ||
Minimum Operating Temperature -20°C | ||
Series NEXSUN | ||
Maximum Operating Temperature 60°C | ||
Depth 255mm | ||
Height 90mm | ||
Standards/Approvals RoHS | ||
Width 225mm | ||
PIR Included No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Nightsearcher Multi Coloured Cylinder & Square Bollard Lights feature a durable, corrosion resistant stand and a polycarbonate light head, designed to withstand the elements while providing reliable illumination. These lights automatically turn on at dusk and off at dawn, offering both convenience and energy efficiency. With the option to select from cold and warm white glows or any spectrum of color, they add a customizable touch to any outdoor space. Perfect for illuminating any driveway, pathway or garden patio.
No 240V AC Mains connection required
LiFePO4 high capacity lithium battery
Low install costs with minimal site impact
- RS Stock No. 0333786
- Mfr. Part No. NEXSUN-BOLLARD-S
Each
$460.91
- RS Stock No. 0333783
- Mfr. Part No. NEXSUN-5000
Each
$546.39
- RS Stock No. 0333781
- Mfr. Part No. NEXSUN-2500RC
Each
$292.92
- RS Stock No. 0333788
- Mfr. Part No. NEXSUN-JUNIPER
Each
$246.10
Related links
- Nightsearcher NEXSUN Floodlight 220 lm 3V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
- Nightsearcher NEXSUN PIR Included Floodlight 900, 140 °
- Nightsearcher NEXSUN PIR Included Floodlight 1000











