SolarNightsearcher NEXSUN PIR Included Floodlight, NEXSUN-1000SL, IP44
- RS Stock No.:
- 333-775
- Mfr. Part No.:
- NEXSUN-1000SL
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$106.01
(exc. GST)
$116.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.01 |
*price indicative
- RS Stock No.:
- 333-775
- Mfr. Part No.:
- NEXSUN-1000SL
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Floodlight | |
| IP Rating | IP44 | |
| Incandescent Equivalent Wattage | 3.5W | |
| Housing Material | Aluminium | |
| Mount Type | Wall | |
| Lifespan | 10h | |
| Series | NEXSUN | |
| Height | 130mm | |
| Depth | 283mm | |
| Width | 189mm | |
| Standards/Approvals | No | |
| Lamp Type | Solar | |
| Hazardous Area Certification | No | |
| PIR Included | Yes | |
| Lamp Supplied | Yes | |
| LED Luminosity | 1000 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Floodlight | ||
IP Rating IP44 | ||
Incandescent Equivalent Wattage 3.5W | ||
Housing Material Aluminium | ||
Mount Type Wall | ||
Lifespan 10h | ||
Series NEXSUN | ||
Height 130mm | ||
Depth 283mm | ||
Width 189mm | ||
Standards/Approvals No | ||
Lamp Type Solar | ||
Hazardous Area Certification No | ||
PIR Included Yes | ||
Lamp Supplied Yes | ||
LED Luminosity 1000 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Wall Mounted Solar Security Light and Flood Light is the perfect security solution for your home and garden. With 1000 lumens and a separate solar panel for optimal placement, this wall mounted LED light provides bright and consistent lighting for driveways, sheds and garages. Its classic design is ideal for entrances, exits, and walkways, providing added security for your property.
Increasing security around your home and garden
Fully adjustable light head
Lightweight and durable aluminium housing
Easy to install and easy to maintain
No 240V AC Mains connection required
Related links
- Nightsearcher NEXSUN PIR Included Floodlight 900, 140 °
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- HPM Nelson MPES69BVP PIR Included Floodlight IP44, 240V
- Timeguard LEDX10FLBN PIR Included Floodlight 1000 lm 230V ac