Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NC, 240 V ac ac Max, 120 V dc dc Max

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$102.18

(exc. GST)

$112.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$102.18-
6 - 11$100.681%
12 +$98.883%

*price indicative

RS Stock No.:
756-4258
Mfr. Part No.:
RSF66B50B100P
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

2 NC

Housing Material

Polyphenylene Sulphide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

NSF Approved, WRAS

Hazardous Area Certification

No

Series

RSF66P

COO (Country of Origin):
CN

Sensata Cynergy3 Dual Float Switch, 600mA, 2NC - RSF66P Series - RSF66B50B100P


Prevent overfilling in your tank using this dual float switch from Sensata Cynergy3. Its rugged polyphenylene sulfide body offers resistance to chemicals and solvents for durability in heavy-duty applications. This unit features an integrated M12 4-pin connector so you can easily attach it to an electrical circuit. For enhanced control over filling and emptying, you can connect this switch to an electromechanical relay. You'll commonly find this type of float switch used in industrial washers and domestic appliances.

Features & Benefits


• Durable nitrile gasket seal to prevent leakage

• Maximum switching current of 600mA for energy-efficient use

• Vertical mounting design enables use in tanks without side access

• Broad operating temperature range between -10°C and +85°C for use in demanding environments

How does a dual float switch work?


A dual float switch like this one features two fixed switching points to detect the rise and fall of the liquid in the tank. The upper switch level is 50mm while the lower switch level is 100mm, helping to ensure that liquid levels stay within an appropriate range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy