Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NO, 240 V ac ac Max, 120 V dc dc Max

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$124.70

(exc. GST)

$137.17

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$124.70-
6 - 11$122.881%
12 +$121.452%

*price indicative

RS Stock No.:
756-4249
Mfr. Part No.:
RSF66A50A150P
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

2 NO

Housing Material

Polyphenylene Sulphide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

WRAS

Hazardous Area Certification

No

Series

RSF66P

COO (Country of Origin):
CN

Sensata Cynergy3 Vertical Float Switch, 2NO, 600mA - RSF66P Series - RSF66A50A150P


Looking for a way to monitor and regulate fluid levels? This vertical float switch from Sensata's Cynergy3 range is a reliable solution. It's designed for both high and low-level switching and is compatible with PLCs (programmable logic controllers) for flexible control of liquid levels in a system. You can also use it with an electromechanical relay to control the emptying of a tank. The switch is made from a polyphenylene sulfide (PPS) material that's wear-resistant and compatible with many acids and alkalis for use in harsh environments. You'll commonly find a switch like this used in conjunction with pumps in sewage systems, waterworks or chemical plants.

Features & Benefits


• Nitrile gasket seal is resistant to corrosion and wear for reliable performance over a long lifespan

• Nylon retaining nut ensures secure mounting

• M12 connection offers simple set-up with many electrical devices without the need for additional tooling

• Maximum switching current of 600mA for energy-efficient operation

Can I use this product in hot or cold environments?


Yes, you can use this switch in hot and cold environments as it has a broad operating temperature range of -10°C to +85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy