Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 331-017
- Mfr. Part No.:
- RSF53Y100JC
- Brand:
- Cynergy3
Get a bulk buy discount
Add 6 more to save $6.66
View bulk pricing optionsSubtotal (1 unit)*
$58.25
(exc. GST)
$64.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 22 left, ready to ship
- Plus 43 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $58.25 | - |
| 6 - 11 | $57.14 | $6.66 |
| 12 + | $56.37 | $22.56 |
*price indicative
- RS Stock No.:
- 331-017
- Mfr. Part No.:
- RSF53Y100JC
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF50 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Hazardous Area Certification No | ||
Series RSF50 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, NO/NC, 1 m - RSF50 Series - RSF53Y100JC
Choose this compact float switch from Sensata when you need to precisely monitor liquid levels. It's a vertical switch, so you can mount it on the top or at the bottom of a container, making it an ideal solution when there's no side access to a tank.
It has NO (normally open) or NC (normally closed) options for flexibility in the layout of your electrical circuit. As this component is made from chemical-resistant nylon, you can use it with a wide range of substances, including oils, organic chemicals and printing inks.
Features and Benefits
• Nitrile rubber gasket for resistance to corrosion and abrasion
• Supplied with epoxy-sealed lead-outs for easy connection
• Wide operating temperature range of -20°C to +75°C for use in demanding environments
• 1 m cable for flexible connection
• Standard M12 mounting thread
How does this switch open and close?
A vertical float switch like this one has a magnet mounted inside the float, along with a reed switch in its body. The float fits around the stem and rises and falls with the level of the liquid. When the float nears the reed switch, the magnetic force causes the switch to open or close.
Cynergy3 RSF50 Series Float Switches
Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.
Within the series there are 5 ranges:
RSF53 (black) - Nylon
RSF54 (opaque) - Polypropylene (WRAS approved)
RSF56 (grey) - Polyphenylene Sulphide (PPS)
RSF57 (green) - Polyvinylidene Fluoride (PVDF)
RSF58 (white) - Polypropylene (UL approved)
Note - the different ranges feature other differences. Please refer to the Datasheet for more information on technical specifications.
What contact types are there?
The RSF50 float switches can be configured for N/O (Normally Open) or N/C (Normally Closed) operation.
What mounting thread does it have?
RSF50 float switches have either M12 or 1/8 NPT mounting thread. This is depicted by the last part of the part number. If it ends in B or C, it is an M12. If it ends in 1/8 it is 1/8 NPT.
Note
Part numbers ending in '1/8' have a 1/8"NPT mounting thread
Part numbers ending in 'C' have an M12 mounting thread
Part numbers ending in 'C' have an M12 mounting thread
Warning
The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Supplied with
epoxy sealed leadouts
Related links
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max,
- Sensata / Cynergy3 RSF50 Series Vertical Viton 500 mm Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF50 Series Vertical Silicone 1 m Cable 240 V ac ac Max, 120 V dc dc
- Sensata / Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
