Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 756-4251
- Distrelec Article No.:
- 304-01-700
- Mfr. Part No.:
- RSF66B50B150P
- Brand:
- Cynergy3
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$125.89
(exc. GST)
$138.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 49 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $125.89 | - |
| 6 - 11 | $124.05 | 1% |
| 12 + | $121.83 | 3% |
*price indicative
- RS Stock No.:
- 756-4251
- Distrelec Article No.:
- 304-01-700
- Mfr. Part No.:
- RSF66B50B150P
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 2 NC | |
| Housing Material | Polyphenylene Sulphide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF66P | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 2 NC | ||
Housing Material Polyphenylene Sulphide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF66P | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 2NC, 600mA - RSF66P Series - RSF66B50B150P
Reliably control the filling of your industrial container with this vertical float switch from Sensata Cynergy3. The float lies on top of the liquid, and its internal magnet causes the switch reed to turn when the liquid levels change. You can install it on the top or the bottom of your tank, making it a practical solution for tanks with no side access. It's compatible with a wide variety of liquids, including vegetable oil, brake fluid and fresh water, so it can be used in applications such as food manufacturing and vehicle maintenance.
Features & Benefits
• Wide operating temperature range of -10°C to +85°C for use in demanding environments
• M12 connector for a quick and simple electrical connection
• Nitrile gasket material stops liquids in the tank from leaking through the fitting
• PPS (polyphenylene sulfide) body material is resistant to heat and chemicals
What's the switch configuration of this float switch?
This float switch has a switch output configuration of 2NC (normally closed), so it's suitable for use in applications that need the electrical current to be kept active throughout use.
- RS Stock No. 7564245
- Mfr. Part No. RSF66A50A100P
Each
$104.23
- RS Stock No. 7564249
- Mfr. Part No. RSF66A50A150P
Each
$102.18
- RS Stock No. 7564233
- Mfr. Part No. RSF66A25B150P
Each
$90.64
- RS Stock No. 7564227
- Mfr. Part No. RSF66A25B75P
Each
$90.64
Related links
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 LLF Series Vertical Nitrile Rubber (NBR) Float Switch NC 120 V dc dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc












