Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

$39.13

(exc. GST)

$43.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 105 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.13

*price indicative

RS Stock No.:
869-7548
Mfr. Part No.:
RSF108Y100JN
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

UL

Series

RSF100

Hazardous Area Certification

No

COO (Country of Origin):
GB

Sensata Cynergy3 Vertical Float Switch, 1m Cable Length, Polypropylene - RSF100 Series - RSF108Y100JN


Use this vertical float switch from Sensata Cynergy3 for accurate liquid level detection in small tanks. This magnetically controlled device has a reed switch to automatically turn the pump on or off to prevent spills or excess emptying. It has a cable that's sheathed in PVC for durability and resistance to wear. The cable is 1m long to give you easy access to a power source. This type of float switch is commonly found in water treatment plants and beverage production facilities.

Features & Benefits


• Broad operating temperature range of -20°C to +100°C for use in demanding conditions

• Nitrile rubber gasket is resistant to chemicals and wear to prevent leakages

• Low switching current of 600mA for energy efficiency

• Compact dimensions of 75 (length) x 21.5mm (width) for installation in tight enclosures

• Switching function can be reversed by inverting the float for versatility

Do I need access to the tank's interior to install this float?


You can mount this float externally using compression seals, so you don't need access to the inside of the tank.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy