Cynergy3 SSF26 Series Vertical Float Switch, 1 m Cable, SPNO, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 866-8128
- Mfr. Part No.:
- SSF26X100
- Brand:
- Cynergy3
Subtotal (1 unit)*
$642.48
(exc. GST)
$706.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 9 left, ready to ship from another location
- Plus 12 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $642.48 |
*price indicative
- RS Stock No.:
- 866-8128
- Mfr. Part No.:
- SSF26X100
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | SPNO | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 200°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Series | SSF26 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output SPNO | ||
Housing Material 316L Stainless Steel | ||
Cable Length 1m | ||
Maximum Operating Temperature 200°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Series SSF26 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, SPNO, 1m - SSF26 Series - SSF26X100
Choose this float switch sensor from Sensata Cynergy3 to gauge the level of liquid inside your tank and prevent overflow. When emptying the tank, the switch will also notify you when the level gets too low. The float causes the switch to change position when the liquid levels rise or fall past the reed contact. This device can be mounted vertically on the bottom or top of your tank, making it ideal for situations where theres no side access.
Features & Benefits
• Output configurable to NO (normally open) or NC (normally closed) for flexible setup
• Strong and durable stainless-steel body material
• Versatile cable length of 1m
• Secure internal mounting with a 3/8" BSP (British Standard Pipe) thread
• Operates in extreme temperatures up to +200°C
How does this switch open and close?
The float component has a magnet inside. When the current is activated, the magnetic field switches the reed contact to the alternate position.
Can this switch withstand pressurised systems?
It's safe to use this switch in systems that reach up to 10 bar in pressure.
Related links
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 300 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
