Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch, 2 NO, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 756-4245
- Mfr. Part No.:
- RSF66A50A100P
- Brand:
- Cynergy3
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.23
(exc. GST)
$114.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $104.23 |
| 6 - 11 | $102.69 |
| 12 + | $100.83 |
*price indicative
- RS Stock No.:
- 756-4245
- Mfr. Part No.:
- RSF66A50A100P
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | 2 NO | |
| Housing Material | Polyphenylene Sulphide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF66P | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output 2 NO | ||
Housing Material Polyphenylene Sulphide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF66P | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 2NO, 600mA - RSF66P Series - RSF66A50A100P
This float switch from Sensata Cynergy3 helps control the emptying of your industrial container. It has a sensor component that floats on the liquid surface, magnetically flicking the switch when fluid levels rise or fall past a desired point. The switch mounts vertically on the top or bottom of a container, so you can install it in areas with no side access. You can use it with an electromechanical relay for enhanced control. A float switch like this one is commonly used to assist with emptying a tank in food and beverage manufacturing.
Features & Benefits
• 2NO (normally open) outputs to prevent the current from being deactivated
• M12 threaded terminal for a simple and secure electrical connection
• Wide operating temperature range of -10°C to +85°C for use in demanding environments
• Durable NBR (nitrile butadiene rubber) gasket material to prevent leaks
What is this float switch made of?
The float switch is made from PPS (polyphenylene sulfide), so it's resistant to heat and chemicals. This makes it a good choice for use in harsh environments.
- RS Stock No. 7564249
- Mfr. Part No. RSF66A50A150P
Each
$124.70
- RS Stock No. 7564251
- Mfr. Part No. RSF66B50B150P
Each
$125.89
- RS Stock No. 7564227
- Mfr. Part No. RSF66A25B75P
Each
$90.64
- RS Stock No. 7564236
- Mfr. Part No. RSF66A25B100P
Each
$90.64
Related links
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc










