Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 756-4227
- Mfr. Part No.:
- RSF66A25B75P
- Brand:
- Cynergy3
Get a bulk buy discount
Add 6 more to save $11.52
View bulk pricing optionsSubtotal (1 unit)*
$90.64
(exc. GST)
$99.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $90.64 | - |
| 6 - 11 | $88.72 | $11.52 |
| 12 + | $87.31 | $39.96 |
*price indicative
- RS Stock No.:
- 756-4227
- Mfr. Part No.:
- RSF66A25B75P
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyphenylene Sulphide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF66P | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyphenylene Sulphide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF66P | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, NO/NC, 600mA - RSF66P Series - RSF66A25B75P
This float switch from Sensata Cynergy3 notifies you of changes in liquid levels in your industrial container. It's a vertical switch that's designed to be fitted to the top of a tank. The sensor component floats on the liquid surface and turns the switch when the levels change, helping to prevent overflow or underfilling. Thanks to the durable polyphenylene sulfide body material, the float switch can stand up to wear and chemicals for long-lasting performance. You'll find this type of float switch used in applications such as fish tanks, boilers and wells.
Features & Benefits
• NO/NC (normally open/normally closed) switch configuration for versatility in your set-up
• Nitrile butadiene rubber (NBR) gasket material keeps the switch insulated from liquid for greater safety and reliability
How does this switch open and close?
The floating component has an internal magnet and a reed in the switch. The floating component moves with the surface of the liquid. When the float gets near the reed, the force of the magnet opens or closes the switch, alerting you to the change in liquid levels.
Vertical Float Switches - Dual Switching Point
The RSF66 float switches are made from PPS (Polyphenylene Sulphide) therefore suitable for use with a wide range of liquids. The float switches also offer a number of switching positions and therefore meet a variety of system needs.
High and low level switching
Filling or emptying control versions
M12 4 pin connection for quick connection
Grey
Related links
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF66P Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
