Cynergy3 RSF150 Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

$35.73

(exc. GST)

$39.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.73

*price indicative

RS Stock No.:
869-7567
Mfr. Part No.:
RSF158YFP
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

Polypropylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

UL

Hazardous Area Certification

No

Series

RSF150

COO (Country of Origin):
CN

Sensata Cynergy3 Float Switch, 240V AC Maximum Switching Voltage, M12 Connection - RSF150 Series - RSF158YFP


Precisely manage the flow of liquid in your application with this vertical float switch from Sensata Cynergy3. It closes at 15mm and opens at 26mm to keep your liquid levels from becoming too low or too high. The device has a switching voltage of up to 240V AC and 120V DC, so it's suitable for use in low-power applications. For versatility, you can reverse its switching action by inverting the float. This float switch is suitable for use in applications such as vending machines and the chemical industry.

Features & Benefits


• Polypropylene housing is resistant to chemicals and wear

• M12 connector for a simple electrical connection

• Wide operating temperature range between -20 and +100°C for use in demanding environments

• Durable nitrile gasket forms a tight seal to prevent leaks

What types of liquids is this float switch compatible with?


This float switch is compatible with liquids that have a minimum specific gravity of 0.8. This means you can use it with liquids such as water, alcohol and oils, so it's a versatile choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy