Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

$561.77

(exc. GST)

$617.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$561.77

*price indicative

RS Stock No.:
756-4182
Mfr. Part No.:
SSF67A25B300
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

316L Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

135°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Maximum Pressure

10bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

No

Hazardous Area Certification

No

Series

SSF67

COO (Country of Origin):
CN

Sensata Cynergy3 Float Switch, Dual Switching Levels, 10 Bar Maximum Pressure - SSF67 Series - SSF67A25B300


Need a multipurpose solution for your liquid tank applications? Choose this versatile float switch from Sensata Cynergy3. Its twin-switch, single-float design means you can use it to alert you to high and low liquid levels for ease of monitoring. Thanks to its stainless steel body, this robust component is resistant to corrosion and wear. M16 threads and washers provide secure, leakproof mounting, helping to ensure accurate level sensing. You'll find this float switch used in applications from food and beverage production to the petrochemical industry.

• Cable length of 1m for a flexible connection between your control module and the power supply

• Mounts at the top or bottom of the tank for use in setups with no side access

• Compatible with fluids that have a minimum specific gravity of 0.8 for versatility

• ETFE cable sheath withstands high temperatures for safety in harsh environments

What temperatures is this dual-level float switch suitable for?


This float switch has a wide process temperature range between -20°C and +135°C, so it's suitable for use in demanding applications.

Features and Benefits


• Two Independent Switching Points

• Maximum temperature 135 °C

• Minimum Fluid SG(Specific Gravities): 0.80

• Suitable for high and low level alarm and control signal

• Manufactured in Stainless Steel 316L material

Guide how to choose the correct float switch


One of the most reliable, well-demonstrated technologies for fluid level detecting is float switch. This sort of switch involves a magnet contained inside a float, and also an attractive reed switch contained inside a settled housing. The movement of float, due to changing fluid level, will cause the reed change to work (for instance close or open) at specific level. This trusted and tried technology depends on a generally straightforward plan that offers long haul quality without the requirement for the client to calibrate a switch.

There are different methods available how to choose a float switch for particular application, here are the main factors to consider:

Physical arrangement and style


The choice of styles depends on the physical arrangement of the tank, availability of mounting positions and whether there is an access inside of the tank.

Fundamental styles are horizontal / side mounting and vertical mounting. Horizontal / side mounting has a fixed housing, which you can find on the wall of a tank and it has got a hinged float attached to the fixed housing. Vertical usually have a fixed vertical stem and that is installed at the top or bottom of the tank.

Material selection


It is very important to choose a float switch that is made from right materials, which are compatible with the liquids and temperatures of the chosen application. While using incorrect material it can resolve in damaging of the component as well as failure of a float switch.

Material types:


• Nylon – used for oils, diesel, organic chemicals and MEK (methylethylketon) based printing inks

• Polypropylene (PP) – acids and alkali, detergents, oils, water, organic chemicals

• Polyphenylene sulphide (PPS) – used for more aggressive chemicals, and higher temperatures, up to 120ºC

• Stainless steel – medical and food industries, hydraulic fluids, chemicals, and environments with high temperatures up to 135ºC

• Buna/Nitrophyl – diesel, oil, petrol and water (stationary applications)

• D300 foam (PVC) – mostly for hydraulic oils and chemical solutions

Electrical


You need to fully understand what is the nature of the load that requires to be switched and make sure that the float switch is adequate for holding your load. The electrical ratings, which we provide in specifications are resistive loads.

Cables


In areas where harsh liquids may spill onto external wiring, it is important to underline particular materials for the cables in connection to the float switches. You can either use standard, UL-approved cable types for the range of float switches, as well as high temperature, low smoke zero halogen (LSZL) and other specialised materials.

Is this the right switch for you?


The SSF67A25B300 has been designed to give user a long reach float switch with a number of switching options, to cater for a wide variety of system requirements such as aggressive liquids, hygienic applications, petrochemical, storage and process control applications.

Remember!


The cable entry point must NOT under any circumstances be submerged.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy