Deutsch Straight Black, Plastic
- RS Stock No.:
- 724-2513
- Mfr. Part No.:
- DRC24-BT
- Brand:
- Deutsch
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.35
(exc. GST)
$5.89
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $5.35 |
20 - 74 | $5.27 |
75 - 299 | $5.20 |
300 - 599 | $5.13 |
600 + | $5.06 |
- RS Stock No.:
- 724-2513
- Mfr. Part No.:
- DRC24-BT
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Deutsch DRC Series Connector Boots
A series of protective boots suitable for use with the DRC series of connector.
Deutsch DRC Series Heavy Duty Connectors
Deutsch DRC Series is a fully enviromentally sealed high density connector family, ideally suited for use within engine control systems, traction controls, ABS systems and electronic panels.
Specifications
Attribute | Value |
---|---|
Type | Straight |
Material | Plastic |
Number of Breakouts | 1 |
Colour | Black |
Minimum Operating Temperature | -28.88°C |
Maximum Operating Temperature | +100°C |
Series | DRC |
Related links
- Deutsch Straight Black, Plastic
- Deutsch Plug Black, Plastic
- Deutsch Receptacle Black, Plastic
- ITT Cannon Trident Connector Black, Plastic
- TE Connectivity Straight Black, Polyolefin, 16.5mm
- Glenair Straight Black, Elastomer Adhesive Lined
- Glenair Straight Black, Polyolefin Adhesive Lined
- TE Connectivity Straight Black, Thermoplastic, 27.69mm