Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 250 V ac ac Max, 120 V dc dc Max

This image is representative of the product range

Subtotal (1 unit)*

$411.26

(exc. GST)

$452.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.26

*price indicative

RS Stock No.:
780-0210
Mfr. Part No.:
SSF67A25B100PM12
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

135°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Maximum Pressure

10bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

No

Hazardous Area Certification

No

Series

SSF67PM12

COO (Country of Origin):
CN

Sensata Cynergy3 Vertical Float Switch, 10 Bar, 127mm Length - SSF67PM12 Series - SSF67A25B100PM12


Maintain the preset level of liquid in your tank with this float switch from Sensata Cynergy3. If liquid levels become too low or too high, the mechanical switch is triggered to start or stop the flow. For versatility, its vertical design lets you mount it at the top or bottom of the tank. This makes it suitable for industrial containers without side access. As its stainless steel body is corrosion-resistant and easy to clean, it's an excellent choice for use in hygiene-critical applications like water treatment facilities and food handling processes.

Features & Benefits


• Maximum pressure rating of 10 bar for use in high-pressure applications

• Nitrile gasket seal to prevent leaks for enhanced efficiency

• Broad operating temperature range of -20°C to +135°C for use in demanding environments

• Maximum switching current of 600mA for energy-efficient operation

How do I set up this float switch?


After mounting it in the tank using screws, you can quickly and easily set up this float switch by simply attaching its 4-pin M12 connector to a stable power source.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy