Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

$34.35

(exc. GST)

$37.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.35

*price indicative

RS Stock No.:
869-7539
Mfr. Part No.:
RSF103YNP
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

Nylon

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

WRAS

Series

RSF100

Hazardous Area Certification

No

COO (Country of Origin):
CN

Sensata Cynergy3 Vertical Float Switch, NO/NC, 240V AC - RSF100 Series - RSF103YNP


Need a liquid level sensing device for a small tank? Choose this miniature float switch from Sensata Cynergy3. Its compact size of 75 (length) x 21.5mm (width) means you can use it in tanks where space is at a premium. For versatility, you can choose between an NO and NC switch action by simply inverting the float and reattaching it to the stem. As it's designed for external mounting, there's no need to access the inside of the tank. A compression seal ensures a reliable and air-tight connection to prevent leaks. Use this float switch in vending machines or domestic appliances.

Features & Benefits


• Supplied with an M12 connector for quick and convenient connection to a circuit

• Nylon body is resistant to abrasion and corrosion for long-lasting performance in harsh conditions

• Wide operating temperature range of -20°C to +75°C for use in demanding environments

What size mounting hole does this float switch need?


To mount this float switch, you need to cut a hole with a diameter of 23mm in your tank. Your tank wall should have a thickness of 3mm or less.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy