Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 240 V ac ac Max, 120 V dc dc

Subtotal (1 unit)*

$486.88

(exc. GST)

$535.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.88

*price indicative

RS Stock No.:
492-8924
Mfr. Part No.:
SSF67A25B125
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

Direct Load

Housing Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

135°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Maximum Pressure

10bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

No

Hazardous Area Certification

No

Series

SSF67

COO (Country of Origin):
CN

Dual Position Stainless Steel Float Switch


Designed to give the user a number of switching options to cater for a variety of system requirements. These switches are most suited for use with aggressive liquids and hygienic applications.

Two Independent Switching Points

Lower Float Make on Fall, and Upper Float Make on Rise

Minimum Fluid SG: 0.80

Switch Differential (each level) Nominal: 1mm

Suitable for High and Low Level Alarm and Control Signal

Stainless Steel 316L for Use with Aggressive Liquids, or in Hygienic Applications

Vertical Mounting, M16 x 2 Thread

Temperature Range: -20 to +135°C

Nitrile Gasket

’Safe Area’ for Use in Petrochemical, Storage, and Process Control Applications

Note

All ratings in tech. spec. table are for resistive loads only

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy