Festo FRC Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 186506

Subtotal (1 unit)*

$1,434.67

(exc. GST)

$1,578.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,434.67

*price indicative

RS Stock No.:
289-0840
Mfr. Part No.:
FRC-1/2-D-O-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Flow Rate

7600L/min

Maximum Operating Pressure

16 bar

Series

FRC

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L, DIN 1343, ISO 8573-1:2010, RoHS

Bowl Material

Polycarbonate

Model Number

186506

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU
The Festo Service unit is designed to provide efficient compressed air preparation for various applications. With a range of features and high quality construction, it ensures optimal performance and reliability in industrial settings.

Vertical mounting position

Metal bowl guard for enhanced safety and protection

Corrosion resistance class CRC 2

Moderate corrosion environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy