Festo FRC Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 186509
- RS Stock No.:
- 289-0841
- Mfr. Part No.:
- FRC-1/2-D-O-MAXI-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,614.95
(exc. GST)
$1,776.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,614.95 |
*price indicative
- RS Stock No.:
- 289-0841
- Mfr. Part No.:
- FRC-1/2-D-O-MAXI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 7600L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | FRC | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 186509 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 7600L/min | ||
Maximum Operating Pressure 12 bar | ||
Series FRC | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 186509 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator with a mist lubricator designed for compressed air applications. With features like a fully automatic condensate drain and a metal bowl guard, it ensures efficient air preparation and regulation.
Fully automatic condensate drain
Hassle free operation
Operating pressure range of 2 bar to 12 bar
Related links
- Festo FRC Filter Regulator G1 12 bar, 162753
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192647
- Festo FRC Filter Regulator 1 in 12 bar, 192669
- Festo FRC Filter Regulator 1 in 12 bar, 192649
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
- Festo FRC Filter Regulator 1/2 in G 12 bar, 194937
- Festo FRC Filter Regulator 1/2 in G 16 bar, 186506
