Festo FRC Filter Regulator, 40 μm, 1/2 in G, Automatic, 12 bar, 192647

Subtotal (1 unit)*

$1,638.07

(exc. GST)

$1,801.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,638.07

*price indicative

RS Stock No.:
289-0838
Mfr. Part No.:
FRC-1/2-D-7-O-MAXI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Flow Rate

7700L/min

Maximum Operating Pressure

12 bar

Connection Thread Standard

G

Series

FRC

Drain Type

Automatic

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010, VDMA24364-B1/B2-L

Pressure Setting Range

0.5 → 7 bar

Bowl Material

Polycarbonate

Model Number

192647

COO (Country of Origin):
HU
The Festo Service unit, Size Maxi, Series D, features an actuator lock with a rotary knob and detent, suitable for vertical mounting within a range of +/-5°. Equipped with a fully automatic condensate drain, it combines a filter regulator without a pressure gauge with a proportional standard mist lubricator.

In line installation with accessories mounting

Compressed air operating medium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy