Festo FRC Filter Regulator, 5 μm, 1 in, Automatic, 12 bar, 192669

Subtotal (1 unit)*

$1,674.23

(exc. GST)

$1,841.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,674.23

*price indicative

RS Stock No.:
289-0850
Mfr. Part No.:
FRC-1-D-5M-O-MAXI-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1 in

Product Type

Filter Regulator

Maximum Flow Rate

7200L/min

Maximum Operating Pressure

12 bar

Series

FRC

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, RoHS

Bowl Material

Polycarbonate

Model Number

192669

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU
The Festo Service Unit is designed for use in compressed air systems. It offering efficient filtration and regulation capabilities.

Actuator lock with rotary knob for ease of adjustment

Fully automatic condensate drain for optimal performance

Metal bowl guard for protection and durability

In line installation for convenient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy