Festo FRC Filter Regulator, 40 μm, G1, Automatic, 12 bar, 162753
- RS Stock No.:
- 289-0853
- Mfr. Part No.:
- FRC-1-D-O-MAXI-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,614.95
(exc. GST)
$1,776.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,614.95 |
*price indicative
- RS Stock No.:
- 289-0853
- Mfr. Part No.:
- FRC-1-D-O-MAXI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1 | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 8500L/min | |
| Maximum Operating Pressure | 12 bar | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 162753 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1 | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 8500L/min | ||
Maximum Operating Pressure 12 bar | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 162753 | ||
- COO (Country of Origin):
- HU
The Festo Service unit is a high quality product designed for efficient operations and reliable performance.
Actuator lock with rotary knob for easy adjustments
Fully automatic condensate drain for hassle free maintenance
Metal bowl guard for added safety
Related links
- Festo FRC Filter Regulator 1/2 in G 12 bar, 186509
- Festo FRC Filter Regulator 1 in 12 bar, 192669
- Festo FRC Filter Regulator 1 in 12 bar, 192649
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192647
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192668
- Festo FRC Filter Regulator 1/4 in G 12 bar, 186501
- Festo FRC Filter Regulator 1/8 in G 12 bar, 185828
