Festo FRC Filter Regulator, 40 μm, 1 in, Manual, 16 bar, 192639
- RS Stock No.:
- 289-0851
- Mfr. Part No.:
- FRC-1-D-7-O-MAXI
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0851
- Mfr. Part No.:
- FRC-1-D-7-O-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1 in | |
| Maximum Flow Rate | 8700L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | FRC | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Model Number | 192639 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1 in | ||
Maximum Flow Rate 8700L/min | ||
Maximum Operating Pressure 16 bar | ||
Series FRC | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Pressure Setting Range 0.5 → 7 bar | ||
Model Number 192639 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo service unit incorporates a design featuring a filter regulator without a pressure gauge alongside a proportional standard mist lubricator. It can manage a maximum condensate volume of 80 ml and offers a grade of filtration at 40 μm. Additionally, it includes a metal bowl guard for added protection.
In line installation with accessories mounting
Compressed air operating medium
Related links
- Festo FRC Filter Regulator 1 in 12 bar, 192649
- Festo FRC Filter Regulator G1 12 bar, 162753
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192647
- Festo FRC Filter Regulator 1/2 in G 16 bar, 186506
- Festo FRC Filter Regulator 1 in 12 bar, 192669
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo G 1/8 Filter Regulator 1 in 7 bar, 192599
- Festo FRC Filter Regulator 1/2 in G 12 bar, 186509
