Festo FRC Filter Regulator, 40 μm, 3/4 in G, Manual, 16 bar, 185813

Subtotal (1 unit)*

$2,312.38

(exc. GST)

$2,543.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,312.38

*price indicative

RS Stock No.:
289-0859
Mfr. Part No.:
FRC-3/4-D-MAXI-KB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

3/4 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

8200L/min

Series

FRC

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010, VDMA24364-B1/B2-L

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

Model Number

185813

COO (Country of Origin):
HU
The Festo Service Unit features a branching module alongside a pressure switch, a filter regulator with a pressure gauge, and a proportional standard mist lubricator. With a maximum condensate volume of 80 ml, it includes a metal bowl guard for added protection.

Compressed air operating medium

Moderate corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy