Festo FRC Filter Regulator, 40 μm, 1 in, Automatic, 12 bar, 192649
- RS Stock No.:
- 289-0852
- Mfr. Part No.:
- FRC-1-D-7-O-MAXI-A
- Brand:
- Festo
Subtotal (1 unit)*
$1,638.07
(exc. GST)
$1,801.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,638.07 |
*price indicative
- RS Stock No.:
- 289-0852
- Mfr. Part No.:
- FRC-1-D-7-O-MAXI-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1 in | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 8700L/min | |
| Series | FRC | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 192649 | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1 in | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 8700L/min | ||
Series FRC | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 192649 | ||
Pressure Setting Range 0.5 → 7 bar | ||
- COO (Country of Origin):
- HU
The Festo Service unit is a reliable and efficient solution for compressed air preparation. With a range of technical specifications, it ensures optimal performance in various industrial applications.
Actuator lock with rotary knob for easy adjustments
Fully automatic condensate drain for hassle free maintenance
Metal bowl guard for enhanced durability
Proportional standard mist lubricator for consistent lubrication
Related links
- Festo FRC Filter Regulator 1 in 16 bar, 192639
- Festo FRC Filter Regulator 1 in 12 bar, 192669
- Festo FRC Filter Regulator G1 12 bar, 162753
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192647
- Festo FRC Filter Regulator 3/4 in G 12 bar, 192648
- Festo FRC Filter Regulator 1/2 in G 12 bar, 186509
- Festo FRC Filter Regulator 1/4 in G 12 bar, 192643
- Festo FRC Filter Regulator 1/2 in G 12 bar, 192645
