Festo Filter Regulator, 5 μm, Manual, 20 bar, 5271805
- RS Stock No.:
- 288-3465
- Mfr. Part No.:
- LFR-N1/2-D-O-MIDI-T3-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$376.61
(exc. GST)
$414.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.61 |
*price indicative
- RS Stock No.:
- 288-3465
- Mfr. Part No.:
- LFR-N1/2-D-O-MIDI-T3-EX4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 3400L/min | |
| Connection Thread Standard | NPT | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 5271805 | |
| Bowl Material | Wrought Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 3400L/min | ||
Connection Thread Standard NPT | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Model Number 5271805 | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed to provide efficient pressure regulation and filtration for a wide range of pneumatic applications. With its compact size and high-quality construction, this product ensures reliable performance and durability in dem
Integrated metal bowl guard for added safety
Prepared for pressure gauge or digital pressure display
Suitable for inert gases as well as compressed air
Manual condensate drain for easy maintenance
RoHS-compliant materials for environmental sustainability
Large flow rate of 3400 l/min for efficient operation
Related links
- Festo Filter Regulator Manual 5271807
- Festo Filter Regulator Manual 5271804
- Festo Filter Regulator Manual 5271806
- Festo Filter Regulator Manual 4772777
- Festo LFR Filter Regulator Manual 5271801
- Festo Filter Regulator Manual 5271800
- Festo Filter Regulator Manual 5271803
- Festo Filter Regulator Manual 4772779
