Festo Filter Regulator, 40 μm, Manual, 20 bar, 5271803
- RS Stock No.:
- 288-3467
- Mfr. Part No.:
- LFR-N1/4-D-16-O-MIDI-T3-EX4
- Brand:
- Festo
Subtotal (1 unit)*
$315.41
(exc. GST)
$346.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.41 |
*price indicative
- RS Stock No.:
- 288-3467
- Mfr. Part No.:
- LFR-N1/4-D-16-O-MIDI-T3-EX4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Flow Rate | 1190L/min | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 5271803 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 20 bar | ||
Maximum Flow Rate 1190L/min | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 5271803 | ||
- COO (Country of Origin):
- HU
The Festo filter regulator is designed to provide efficient pressure regulation and filtration for a wide range of pneumatic applications. With its compact size and high-quality construction, this product ensures reliable performance and durability in dem
Actuator lock feature with rotary knob for easy adjustment
Bowl guard integrated as metal bowl for added safety
Max. condensate volume of 42 ml to maintain optimal performance
Prepared for G1/4 pressure gauge for accurate monitoring
Explosion protection certification for safe operation in hazardous environments
Compatible with lubricated operation for enhanced functionality
Die-cast zinc housing and wrought aluminium alloy bowl for durability
RoHS-compliant materials for environmental sustainability
Related links
- Festo Filter Regulator Manual 5271802
- Festo Filter Regulator Manual 5271800
- Festo LFR Filter Regulator 1/4 in NPT 20 bar, 4772775
- Festo LFR Filter Regulator Manual 5271801
- Festo Filter Regulator Manual 5271807
- Festo LFR Filter Regulator NPTF 1/4 20 bar, 4772774
- Festo Filter Regulator Manual 5271794
- Festo Filter Regulator Manual 5271806
