SMC AW30-F02-D Filter Regulator, 5 μm, 1/4 in G, Automatic, 10 bar, AW30
- RS Stock No.:
- 395-332
- Mfr. Part No.:
- AW30-F02-D
- Brand:
- SMC
Subtotal (1 unit)*
$128.86
(exc. GST)
$141.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.86 |
*price indicative
- RS Stock No.:
- 395-332
- Mfr. Part No.:
- AW30-F02-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 0.1L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW30-F02-D | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 02 (1/4) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, ISO 4413, RoHS, ISO 10218-1, ISO 4414 | |
| Pressure Setting Range | 0.05 → 0.85 Mpa | |
| Model Number | AW30 | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 0.1L/min | ||
Maximum Operating Pressure 10 bar | ||
Series AW30-F02-D | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 02 (1/4) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, ISO 4413, RoHS, ISO 10218-1, ISO 4414 | ||
Pressure Setting Range 0.05 → 0.85 Mpa | ||
Model Number AW30 | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
The SMC Filter Regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto drain, metal bowl and covers, different set pressures, etc. The AW is part of the family of modular air preparation units and can be combined with other similar sized products.
Optional embedded pressure gauge
Available with built in backflow mechanism
Related links
- SMC AW30-D Filter Regulator Automatic, 10 bar
- SMC AW Filter Regulator 3/8 in G 10 bar, AW30
- SMC AW30 Filter Regulator 3/8 in 10 bar
- SMC AW30 Filter Regulator 1/4 in 10 bar
- SMC AW30 Air Filter Regulator 3/8 in 10 bar
- SMC AW30 Filter Regulator Automatic, 10 bar
- SMC AW30 Polycarbonate Filter Regulator G 3/8 10 bar
- SMC G 1/4 Filter Regulator 1/4 in G 10 bar
