Festo Filter Regulator, 5 μm, Manual, 20 bar, 5271806

Subtotal (1 unit)*

$339.88

(exc. GST)

$373.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.88

*price indicative

RS Stock No.:
288-3460
Mfr. Part No.:
LFR-N1/2-D-16-5M-O-MIDI-T3-EX4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

20 bar

Maximum Flow Rate

1660L/min

Connection Thread Standard

NPT

Drain Type

Manual

Filtration Size

5μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Model Number

5271806

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU
The Festo filter regulator is designed to provide efficient pressure regulation and filtration for a wide range of pneumatic applications. With its compact size and high-quality construction, this product ensures reliable performance and durability in dem

Actuator lock with rotary knob for easy pressure adjustments

Integrated metal bowl guard for added safety

Prepared for both analogue and digital pressure gauges

Compliant with explosion protection standards for safe operation

Suitable for operating in Zone 1 and Zone 2 hazardous areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy