Festo MS Filter Regulator, 5 μm, Automatic, 12 bar, 564115

Subtotal (1 unit)*

$926.37

(exc. GST)

$1,019.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$926.37

*price indicative

RS Stock No.:
288-2792
Mfr. Part No.:
MS9-LFR-G-D6-CUV-AG-BAR-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Series

MS

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

564115

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU

Festo MS Filter Regulator, 5μm Filtration Size, 12 Bar Maximum Operating Pressure - MS9-LFR-G-D6-CUV-AG-BAR-AS, Numeric Part Number:564115


This filter regulator is a pneumatic device designed to remove particulates and regulate Air pressure in industrial compressed-Air systems. It integrates fluid conditioning and pressure control for automated equipment and mechanical installations, providing consistent supply quality for downstream valves and actuators. The unit is intended for use where reliable Air treatment is required within general industrial temperature ranges.

Features and Benefits:


• 5μm filtration removes fine particulates and protects downstream components
• Maximum pressure handling of 12 bar supports higher-pressure systems
• Automatic drain ensures uninterrupted condensate removal during operation
• Wrought aluminium alloy bowl offers Durable corrosion-resistant service
• Rated for −10 to 60°C operation maintains performance across temperature swings

Applications


• Suitable for pneumatic control panels in factory automation
• Ideal for supplying Air to electronic actuator assemblies
• Used with compressed-Air manifolds in machine tools
• Can be used for conditioning supply to pneumatic test rigs
• Suitable for integration in plant Air treatment loops for mechanical systems

What connection type should I prepare for installation?


The unit uses a G-standard threaded connection, so prepare matching G-thread fittings and sealing appropriate for pneumatic work.

What material considerations apply for maintenance access?


The bowl is formed from a wrought aluminium alloy, allowing for routine inspection and handling without the weight of heavier metals.

How does the regulator cope with condensate during continuous operation?


An automatic drain discharges collected liquid without manual intervention, reducing maintenance stops in continuous-process environments.

What approvals or restrictions govern use in regulated environments?


The device conforms to RoHS requirements, limiting certain hazardous substances in its manufacture.

Are there recommended ambient conditions for reliable operation?


It is specified to operate effectively within a temperature range of −10 to 60°C and at pressures up to 12 bar.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy