Festo MS Filter Regulator, 5 μm, MS9, Automatic, 12 bar, 564121

Subtotal (1 unit)*

$962.31

(exc. GST)

$1,058.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$962.31

*price indicative

RS Stock No.:
202-4325
Mfr. Part No.:
MS9-LFR-G-D7-CUV-AG-BAR-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

MS9

Product Type

Filter Regulator

Maximum Operating Pressure

12 bar

Series

MS

Drain Type

Automatic

Filtration Size

5μm

Pressure Gauge Port Size

MS9

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010

Model Number

564121

Pressure Setting Range

0.5 → 12 bar

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU

Festo MS Filter Regulator, 5μm Filtration Size, 0.5 to 12 Bar Pressure Setting Range - MS9-LFR-G-D7-CUV-AG-BAR-AS, Numeric Part Number:564121


This filter regulator provides combined Air filtration and pressure control for industrial compressed Air systems, designed to remove particulates while stabilising downstream pressure for pneumatic equipment. It operates within common plant environments and is compatible with modular port configurations used in automation and mechanical installations.

Features and Benefits:


• 5μm filtration ensuring particulate removal for Pneumatic Components
• Wrought aluminium bowl for durable, lightweight fluid containment
• Automatic drain removing accumulated condensate without manual intervention
• Pressure adjustment range 0.5 to 12 bar enabling broad control flexibility
• Maximum operating temperature 60°C supporting higher-temperature plant zones
• Rated to maximum operating pressure 12 bar for robust system use

Applications


• Suitable for machine tool pneumatic supply lines requiring fine filtration
• Ideal for control panels in automation where consistent pressure is needed
• Used for instrument Air in electronics manufacturing to protect sensitive valves
• Can be used for compressed Air preparation in assembly and test rigs

What port sizing is available for connection compatibility?


The unit uses MS9 ports for both inlet and gauge connections, matching MS9 modular interfaces.

How does the device handle discharge of collected moisture?


An integrated automatic draining mechanism expels condensate to maintain filtration efficiency without manual draining.

What environmental temperature limits apply during operation?


The device is rated to function between 5°C and 60°C, so ambient and process temperatures should remain within this range.

Which standard relates to the Air quality classification for the filter?


It is manufactured to conform with ISO 8573-1:2010 specifications for compressed Air quality.

What construction material is used for the collection vessel?


The bowl is fabricated from a wrought aluminium alloy to balance strength and weight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy