Festo MS6 Filter/Regulator (FR) Assembly, 50 μm, 1/2 in G, Automatic, Manual, 10 bar, 595910
- RS Stock No.:
- 651-344
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-V-RG-AS-UL1
- Brand:
- Festo
Subtotal (1 unit)*
$318.45
(exc. GST)
$350.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.45 |
*price indicative
- RS Stock No.:
- 651-344
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-V-RG-AS-UL1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 10 bar | |
| Series | MS6 | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 50μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 595910 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 10 bar | ||
Series MS6 | ||
Drain Type Automatic, Manual | ||
Filtration Size 50μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 595910 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is engineered to ensure a consistent and reliable output pressure for pneumatic systems. Designed with a rotary knob actuator for easy adjustment, this device maintains optimal functioning in vertical mounting positions. Its advanced filtration system, featuring a 40 μm grade, effectively separates condensate with over 75% efficiency, making it suitable for compressed air and inert gases. With robust materials and a compact design, this filter regulator is not only durable but also compliant with RoHS standards, ensuring safety in various applications including food processing.
Compact design tailored for vertical installation enhances versatility
Efficient condensate drainage is fully automated which ensuring continuous operation
Durable materials including die-cast aluminium and NBR seals provide long-lasting performance
Designed for a standard nominal flow rate of 6200 l/min which ensuring effective air management
Bowl guard made from plastic protects against damage while providing visibility
Inert gases compatibility expands application potential beyond standard uses
Conforms to air purity class standards safeguarding the quality of output air
Related links
- Festo MS Filter/Regulator (FR) Assembly 1/2 in G Manual 610054
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 579069
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 583193
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-VC-A8-B
- Festo MS Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 609971
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-F1A-B
