Festo MS6 Filter/Regulator (FR) Assembly, 5 μm, 1/2 in G, Automatic, Manual, 12 bar, 583193
- RS Stock No.:
- 651-345
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-V-RG-AS
- Brand:
- Festo
Subtotal (1 unit)*
$291.63
(exc. GST)
$320.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $291.63 |
*price indicative
- RS Stock No.:
- 651-345
- Mfr. Part No.:
- MS6-LFR-1/2-D7-C-R-V-RG-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 12 bar | |
| Series | MS6 | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 583193 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter/Regulator (FR) Assembly | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 12 bar | ||
Series MS6 | ||
Drain Type Automatic, Manual | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 583193 | ||
- COO (Country of Origin):
- HU
The Festo Filter Regulator is a robust and efficient solution designed to maintain consistent output pressure in pneumatic systems. This expertly engineered device features an automatic condensate drain, ensuring reliable operation by reducing maintenance requirements. With a wide operating pressure range of 0.2 MPa to 1.2 MPa, it caters to diverse industrial needs, while its plastic bowl guard enhances safety during use. The filter regulator is compatible with compressed air and inert gases, making it an ideal choice for various applications, especially in environments where air purity is crucial. Additionally, its vertical mounting capability and user-friendly rotary knob with detent offer versatile installation options and ease of use, enhancing overall performance.
Automatic condensate drain minimises maintenance efforts
Wide operating pressure range from 0.2 MPa to 1.2 MPa accommodates various applications
Features both analogue and digital pressure gauges for clear pressure monitoring
High-grade filtration at 5 μm ensures clean air supply
Corrosion resistance class CRC 2 suits moderate industrial environments
Robust design includes a die-cast aluminium housing for durability
Compatible with food applications which ensuring safety in sensitive environments
Low pressure hysteresis facilitates precise pressure control
Adheres to RoHS compliance for environmentally conscious operations
Related links
- Festo MS Filter Regulator G1/2 in 12 bar, 8232889
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 578836
- Festo MS6 Filter Regulator 1/2 in G 20 bar, 609974
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 579069
- Festo MS Filter Regulator G1/2 in 12 bar, 8232888
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529190
- Festo MS6 Filter Regulator 1/2 in 12 bar, 530340
- Festo MS6 Filter Regulator 1/2 in 12 bar, 529186
