Festo MS6 Filter/Regulator (FR) Assembly, 5 μm, 1/2 in G, Automatic, Manual, 12 bar, 579069

Subtotal (1 unit)*

$273.00

(exc. GST)

$300.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.00

*price indicative

RS Stock No.:
647-109
Mfr. Part No.:
MS6-LFR-1/2-D6-C-R-V-A4-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter/Regulator (FR) Assembly

Port Size

1/2 in G

Maximum Operating Pressure

12 bar

Series

MS6

Drain Type

Automatic, Manual

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Compliant

Model Number

579069

COO (Country of Origin):
HU
The Festo Filter Regulator is designed to ensure consistent control of compressed air pressure within pneumatic systems. This robust and versatile unit offers high-performance filtration with a grade of filtration at 5μm, effectively removing contaminants and ensuring air purity. With features such as fully automatic condensate drainage and a maximum condensate volume of 38 ml, maintenance is simplified while maintaining optimal performance. Additionally, its pressure regulation range from 0.3 bar to 7 bar allows for adjustable output pressure to suit various applications, making it an essential component in any pneumatic setup. The unit is built to withstand ambient conditions, with an operational temperature range of -10°C to 60°C, ensuring reliability in demanding environments.

Features a rotary knob actuator lock for easy pressure adjustments

Bowl guard constructed from durable plastic for enhanced protection

Offers a high degree of condensate separation exceeding 75%

Standard nominal flow rate of 5600 l/min to support efficient airflow

Corrosion resistance class CRC 2 ensures durability in moderate stress environments

RoHS-compliant materials ensure safety and environmental responsibility

Flexible pneumatic connections with ports G1/2 for diverse installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy