Festo MS Filter/Regulator (FR) Assembly, 40 μm, 1/2 in G, Automatic, Manual, 10 bar, 610054
- RS Stock No.:
- 650-509
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-V-AS-UL1
- Brand:
- Festo
Subtotal (1 unit)*
$309.11
(exc. GST)
$340.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.11 |
*price indicative
- RS Stock No.:
- 650-509
- Mfr. Part No.:
- MS6-LFR-1/2-D6-E-R-V-AS-UL1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Flow Rate | 6200L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | MS | |
| Drain Type | Automatic, Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 610054 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Flow Rate 6200L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series MS | ||
Drain Type Automatic, Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Compliant | ||
Model Number 610054 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo MS Filter/Regulator (FR) Assembly, 1/2 inches Port Size, 6200l/min Maximum Flow Rate - MS6-LFR-1/2-D6-E-R-V-AS-UL1, Numeric Part Number:610054
This filter/regulator assembly is designed to condition compressed Air for industrial control and pneumatic systems. It combines particulate separation and pressure regulation in a Compact unit suitable for general Air preparation in automation, electronics and mechanical applications. The assembly accepts standard threaded connections and operates across typical shop-floor temperature ranges.
Features and Benefits:
• 40μm element protects downstream components from particulates
• 6200 l/min maximum flow supports high-demand pneumatic circuits
• 10 bar maximum pressure capability suits industrial supply lines
• Polycarbonate bowl allows Visual condensate and contaminant inspection
• Automatic and manual drain options provide flexible condensate removal
• Operates between -10 and 60°C for varied environmental use
• 6200 l/min maximum flow supports high-demand pneumatic circuits
• 10 bar maximum pressure capability suits industrial supply lines
• Polycarbonate bowl allows Visual condensate and contaminant inspection
• Automatic and manual drain options provide flexible condensate removal
• Operates between -10 and 60°C for varied environmental use
Applications
• Suitable for pneumatic valve islands in factory automation
• Ideal for supplying Air to pick-and-place equipment in electronics
• Used with tool feeders in mechanical assembly lines
• Can be used for Air supply conditioning to test benches
• Ideal for supplying Air to pick-and-place equipment in electronics
• Used with tool feeders in mechanical assembly lines
• Can be used for Air supply conditioning to test benches
What connection Interface does it use for integration with existing piping?
It uses a G-standard threaded port sized at 1/2 in G for direct attachment to G-threaded fittings and manifolds.
How does the bowl material affect maintenance routines?
The transparent polycarbonate bowl permits Visual monitoring of fluid and debris levels, enabling timely manual interventions without disassembly.
Can it handle sudden pressure spikes from compressors?
The unit is rated to withstand a working pressure up to 10 bar, providing headroom for common transient increases in compressed-air systems.
Is it suitable for installations requiring RoHS conformity?
The construction complies with RoHS requirements, allowing use in environments where restricted-substances standards apply.
Related links
- Festo MS6 Filter/Regulator (FR) Assembly 1/2 in G 10 bar, 595910
- Festo MS Filter Regulator G1/2 in 20 bar, 8232884
- Festo MS Filter Regulator G1/2 in 20 bar, 8232883
- Festo MS Filter Regulator 1/2 in G 20 bar, MS6-LFR-1/2-D6-E-R-M-RG-AS
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098307
- Festo MS Filter Regulator 1/2 in G 10 bar, 8098304
- Festo MS Filter Regulator G1/2 in 12 bar, 8232885
- Festo MS Filter/Regulator (FR) Assembly 1/2 in G 12 bar, 609971
