Festo FRL Assembly, 3992150

Subtotal (1 unit)*

$7,924.96

(exc. GST)

$8,717.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,924.96

*price indicative

RS Stock No.:
288-2822
Mfr. Part No.:
MSE6-E2M-5000-FB37-AGD
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

FRL Assembly

Maximum Flow Rate

4500L/min

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Model Number

3992150

COO (Country of Origin):
HU
The Festo high-performance service unit designed for precise control of compressed air within industrial applications. With features such as a 2/2 open valve function, mechanical spring reset, and IP65 degree of protection, this product ensures reliable a

Mounting position allows for horizontal adjustment up to +/-5°

Pressure regulation range from 0.25 MPa to 1 MPa for optimal performance

Max. current consumption of ≤0.1 A for energy efficiency

Field bus interface for seamless integration with digital systems

Reverse polarity protection for added safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy