Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8042670
- RS Stock No.:
- 288-2815
- Mfr. Part No.:
- MSB6-1/2:C3:J120:D14-WP
- Brand:
- Festo
Subtotal (1 unit)*
$1,255.13
(exc. GST)
$1,380.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,255.13 |
*price indicative
- RS Stock No.:
- 288-2815
- Mfr. Part No.:
- MSB6-1/2:C3:J120:D14-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | FRL Assembly | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Maximum Operating Pressure | 18 bar | |
| Model Number | 8042670 | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type FRL Assembly | ||
Integrated Pressure Gauge Yes | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Maximum Operating Pressure 18 bar | ||
Model Number 8042670 | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo MSB6 Series FRL Assembly, G 1/2 Port Connection, 40 μm Filtration size - MSB6-1/2:C3:J120:D14-WP, Numeric Part Number: 8042670
This FRL assembly is a crucial component for effective industrial air preparation, designed to enhance the performance of pneumatic systems. With a G 1/2 port connection and a 40μm filtration capability, this unit ensures clean and regulated air supply, vital for optimal operation in various applications. Its robust design features a manual drain type for easy maintenance, making it an essential addition to any automation setup.
Features & Benefits
• Integrated pressure gauge facilitates accurate monitoring of output pressure
• Operating pressure range from 4 bar to 18 bar ensures flexibility
• Manual drain type allows for quick removal of condensate
• Designed for vertical mounting, optimising space efficiency
• Suitable for lubricated operation enhancing component longevity
• Constructed with corrosion-resistant materials for durability
Applications
• Used with pneumatic tools and machinery requiring precise air regulation
• Suitable for incorporation in automated production lines for improved efficiency
• Ideal for environments demanding high air purity standards
• Utilised in food processing adhering to safety regulations
What is the maximum operating temperature for use with this assembly?
The maximum process operating temperature is 50°C, ensuring versatility in various environments, provided that the ambient temperature remains within the specified range.
How does the integrated pressure gauge contribute to performance?
The integrated pressure gauge allows for real-time monitoring of the output pressure, ensuring that pneumatic components operate smoothly and efficiently within optimal pressure limits.
Can this assembly be used with inert gases?
Yes, it is suitable for use with inert gases as well as compressed air, broadening its applicability across different industrial settings.
What maintenance steps are recommended for optimal performance?
Regularly check the manual drain to remove accumulated condensate and ensure that the filtration size remains effective by monitoring any blockages that could impair airflow.
Is this product compliant with relevant safety standards?
The materials used in this assembly are RoHS-compliant, making it suitable for a range of industrial applications while adhering to safety regulations.
Related links
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233026
- Festo 1/2 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo MSB Filter Regulator 1/2 in 18 bar, 8025359
