Festo MSE Filter Regulator, 1/2 in G, None, 10 bar, 3990296
- RS Stock No.:
- 202-9324
- Mfr. Part No.:
- MSE6-E2M-5000-FB36-AGD
- Brand:
- Festo
Subtotal (1 unit)*
$8,231.88
(exc. GST)
$9,055.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,231.88 |
*price indicative
- RS Stock No.:
- 202-9324
- Mfr. Part No.:
- MSE6-E2M-5000-FB36-AGD
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 5000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | MSE | |
| Drain Type | None | |
| Overall Length | 178mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE mark | |
| Overall Width | 145mm | |
| Overall Height | 399mm | |
| Pressure Setting Range | 0 → 14 bar | |
| Model Number | 3990296 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 5000L/min | ||
Maximum Operating Pressure 10 bar | ||
Series MSE | ||
Drain Type None | ||
Overall Length 178mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE mark | ||
Overall Width 145mm | ||
Overall Height 399mm | ||
Pressure Setting Range 0 → 14 bar | ||
Model Number 3990296 | ||
- COO (Country of Origin):
- HU
The Festo service unit combination MSE6-E2M-5000-FB36-AGD main components of the are: shut-off valve, flow sensor, pressure sensor and bus node. The fieldbus interface allows connection to a higher-order controller, e.g. a system or machine controller.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo MSE Filter Regulator 10 bar, 2465321
- Festo FRL Assembly
- Festo 1/2 in G port 4500 L/min Vacuum Regulator
- Festo 1/2 in G port 7000 L/min Vacuum Regulator
- Festo Connection Plate for MS Series
- Festo Connection Plate for MS
- Festo LFR Filter Regulator Manual 162703
- Festo D series 40 μm 3/4 in G 16 bar Pneumatic Filter 5000 L/min max with Manual drain
