Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 542295
- RS Stock No.:
- 288-2813
- Mfr. Part No.:
- MSB4-1/4:C3J1F3M1-WP
- Brand:
- Festo
Subtotal (1 unit)*
$904.44
(exc. GST)
$994.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $904.44 |
*price indicative
- RS Stock No.:
- 288-2813
- Mfr. Part No.:
- MSB4-1/4:C3J1F3M1-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | FRL Assembly | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 950L/min | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MSB 4 | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 542295 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type FRL Assembly | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 950L/min | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MSB 4 | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 14 bar | ||
Maximum Operating Temperature 60°C | ||
Model Number 542295 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo MSB4 Series FRL Assembly, 1/4 Port Connection, 40 μm Filtration size - MSB4-1/4:C3J1F3M1-WP, Numeric Part Number: 542295
This Festo FRL assembly is a vital component in pneumatic systems, designed for efficient air treatment. Featuring a G 1/4 port connection, it is suitable for various industrial applications. With an integrated pressure gauge, this unit enhances user visibility on pressure levels, ensuring optimal performance. Built to operate within a temperature range from -10°C to +60°C, it handles ambient conditions effectively.
Features & Benefits
• Integrated pressure gauge provides real-time monitoring
• Manual drain system simplifies condensate removal
• 40 μm filtration ensures clean compressed air supply
• Operates between 1.5 bar and 14 bar for versatility
• Polycarbonate bowl assembly allows visibility and durability
• Designed for vertical mounting with +/-5° adjustment
Applications
• Used with compressed air systems in automation setups
• Ideal for mechanical and electrical needing filtration
• Suitable for industrial environments requiring constant pressure regulation
• Employed in systems where visible condensate management is essential
How does this unit ensure proper air quality in pneumatic applications?
It incorporates a filtration size of 40 μm, effectively removing contaminants from the compressed air to maintain system integrity. This is critical for pneumatic devices that require clean air for optimal functioning.
What are the implications of the minimum and maximum operating pressures?
The range of 1.5 bar to 14 bar allows for flexibility in various applications, accommodating both low and high-pressure requirements without compromising performance. This versatility makes the unit suitable for diverse operational needs.
Can the design accommodate different mounting positions?
Yes, it is designed for vertical mounting with an allowance of +/-5°, ensuring ease of installation in various configurations while maintaining functionality.
Related links
- Festo FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in FRL Assembly 40 μm Filtration Size Integrated Pressure Gauge
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- Festo FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in G FRL 40 μm Filtration Size Integrated Pressure Gauge, 542296
- Festo 1/4 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
